MCH2010H4226DZTR vs HVCB2010DTC422M feature comparison

MCH2010H4226DZTR Ohmcraft

Buy Now Datasheet

HVCB2010DTC422M SEI Stackpole Electronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer OHMCRAFT STACKPOLE ELECTRONICS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Rectangular
JESD-609 Code e3 e3
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.76 mm 0.76 mm
Package Length 5.08 mm 5.08 mm
Package Style SMT SMT
Package Width 2.54 mm 2.54 mm
Packing Method TR TR, PLASTIC, 7 INCH
Rated Power Dissipation (P) 1 W 1 W
Resistance 422000000 Ω 422000000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series MCH
Size Code 2010 2010
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance 0.5% 0.5%
Working Voltage 2000 V 2000 V
Base Number Matches 1 1
Pbfree Code Yes
Package Description SMT, 2010
HTS Code 8533.21.00.30
Mounting Feature SURFACE MOUNT
Rated Temperature 70 °C
Surface Mount YES
Terminal Shape WRAPAROUND

Compare MCH2010H4226DZTR with alternatives

Compare HVCB2010DTC422M with alternatives