MCH2010H2555FGBU vs HVCS2010FBC25M5 feature comparison

MCH2010H2555FGBU Ohmcraft

Buy Now Datasheet

HVCS2010FBC25M5 SEI Stackpole Electronics Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer OHMCRAFT STACKPOLE ELECTRONICS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Rectangular
JESD-609 Code e4 e0
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.76 mm 0.76 mm
Package Length 5.08 mm 5.08 mm
Package Style SMT SMT
Package Width 2.54 mm 2.54 mm
Packing Method Bulk BULK
Rated Power Dissipation (P) 1 W 1 W
Resistance 25500000 Ω 25500000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series MCH
Size Code 2010 2010
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish Gold (Au) Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Tolerance 1% 1%
Working Voltage 2000 V 2000 V
Base Number Matches 1 1
Pbfree Code No
Package Description SMT, 2010
HTS Code 8533.21.00.30
Mounting Feature SURFACE MOUNT
Rated Temperature 70 °C
Surface Mount YES
Terminal Shape WRAPAROUND

Compare MCH2010H2555FGBU with alternatives

Compare HVCS2010FBC25M5 with alternatives