MCH185AN120JL
vs
MCH185AN120JC
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ROHM CO LTD
ROHM CO LTD
Package Description
, 0603
, 0603
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.24.00.20
8532.24.00.20
Capacitance
0.000012 µF
0.000012 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Custom Capabilities
Other Tolerance Value Also Available
Other Tolerance Value Also Available
Dielectric Material
CERAMIC
CERAMIC
Height
0.8 mm
0.8 mm
JESD-609 Code
e3
e3
Length
1.6 mm
1.6 mm
Manufacturer Series
MCH18
MCH18
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Multilayer
Yes
Yes
Negative Tolerance
5%
5%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Packing Method
TR, PAPER, 13 INCH
BULK CASSETTE
Positive Tolerance
5%
5%
Rated (DC) Voltage (URdc)
50 V
50 V
Series
MCH185A/AN(J TOL)
MCH185A/AN(J TOL)
Size Code
0603
0603
Surface Mount
YES
YES
Temperature Characteristics Code
CH
CH
Temperature Coefficient
60ppm/Cel ppm/°C
60ppm/Cel ppm/°C
Terminal Finish
Tin (Sn)
Tin (Sn)
Terminal Shape
WRAPAROUND
WRAPAROUND
Width
0.8 mm
0.8 mm
Base Number Matches
1
1
Compare MCH185AN120JL with alternatives
Compare MCH185AN120JC with alternatives