MCH1206L3284CBTR vs MCH1206L3284CBBU feature comparison

MCH1206L3284CBTR Ohmcraft

Buy Now Datasheet

MCH1206L3284CBBU Ohmcraft

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer OHMCRAFT OHMCRAFT
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e0 e0
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.76 mm 0.76 mm
Package Length 3.2 mm 3.2 mm
Package Style SMT SMT
Package Width 1.6 mm 1.6 mm
Packing Method TR Bulk
Rated Power Dissipation (P) 0.33 W 0.33 W
Resistance 3280000 Ω 3280000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series MCH MCH
Size Code 1206 1206
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier
Tolerance 0.25% 0.25%
Working Voltage 1500 V 1500 V
Base Number Matches 1 1

Compare MCH1206L3284CBTR with alternatives

Compare MCH1206L3284CBBU with alternatives