MCH1206L2843DBBU vs HVC1206L2843DZFP feature comparison

MCH1206L2843DBBU Ohmcraft

Buy Now Datasheet

HVC1206L2843DZFP Ohmcraft

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer OHMCRAFT OHMCRAFT
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e0 e3
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.76 mm 0.76 mm
Package Length 3.2 mm 3.2 mm
Package Style SMT SMT
Package Width 1.6 mm 1.6 mm
Packing Method Bulk
Rated Power Dissipation (P) 0.33 W 0.33 W
Resistance 284000 Ω 284000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series MCH HVC
Size Code 1206 1206
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Tolerance 0.5% 0.5%
Working Voltage 1500 V 1500 V
Base Number Matches 1 1

Compare MCH1206L2843DBBU with alternatives

Compare HVC1206L2843DZFP with alternatives