MCH1206K9532BZBU vs HVC1206K9532BBTR feature comparison

MCH1206K9532BZBU Ohmcraft

Buy Now Datasheet

HVC1206K9532BBTR Ohmcraft

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer OHMCRAFT OHMCRAFT
Reach Compliance Code compliant not_compliant
Construction Chip Chip
JESD-609 Code e3 e0
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.76 mm 0.76 mm
Package Length 3.2 mm 3.2 mm
Package Style SMT SMT
Package Width 1.6 mm 1.6 mm
Packing Method Bulk TR
Rated Power Dissipation (P) 0.33 W 0.33 W
Resistance 95300 Ω 95300 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series MCH HVC
Size Code 1206 1206
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier
Tolerance 0.1% 0.1%
Working Voltage 1500 V 1500 V
Base Number Matches 1 1
ECCN Code EAR99

Compare MCH1206K9532BZBU with alternatives

Compare HVC1206K9532BBTR with alternatives