MCH1206K5604GSBU OhmcraftBuy Now Datasheet |
MCH1206K5604GTBU OhmcraftBuy Now Datasheet |
Rohs Code | No | Yes |
---|---|---|
Part Life Cycle Code | Contact Manufacturer | Contact Manufacturer |
Ihs Manufacturer | OHMCRAFT | OHMCRAFT |
Reach Compliance Code | not_compliant | compliant |
ECCN Code | EAR99 | EAR99 |
Construction | Chip | Chip |
JESD-609 Code | e0 | e3 |
Number of Terminals | 2 | 2 |
Operating Temperature-Max | 150 °C | 150 °C |
Operating Temperature-Min | -55 °C | -55 °C |
Package Height | 0.76 mm | 0.76 mm |
Package Length | 3.2 mm | 3.2 mm |
Package Style | SMT | SMT |
Package Width | 1.6 mm | 1.6 mm |
Packing Method | Bulk | Bulk |
Rated Power Dissipation (P) | 0.33 W | 0.33 W |
Resistance | 5600000 Ω | 5600000 Ω |
Resistor Type | FIXED RESISTOR | FIXED RESISTOR |
Series | MCH | MCH |
Size Code | 1206 | 1206 |
Technology | METAL GLAZE/THICK FILM | METAL GLAZE/THICK FILM |
Temperature Coefficient | 100 ppm/°C | 100 ppm/°C |
Terminal Finish | Tin/Lead (Sn63Pb37) | Matte Tin (Sn) - with Nickel (Ni) barrier |
Tolerance | 2% | 2% |
Working Voltage | 1500 V | 1500 V |
Base Number Matches | 1 | 1 |