MCH1206K5604GSBU vs HVCB1206GKD5M60 feature comparison

MCH1206K5604GSBU Ohmcraft

Buy Now Datasheet

HVCB1206GKD5M60 SEI Stackpole Electronics Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer OHMCRAFT STACKPOLE ELECTRONICS INC
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Rectangular
JESD-609 Code e0 e3
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.76 mm 0.76 mm
Package Length 3.2 mm 3.2 mm
Package Style SMT SMT
Package Width 1.6 mm 1.6 mm
Packing Method Bulk TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.33 W 0.33 W
Resistance 5600000 Ω 5600000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series MCH
Size Code 1206 1206
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Tin/Lead (Sn63Pb37) MATTE TIN OVER NICKEL
Tolerance 2% 2%
Working Voltage 1500 V 1500 V
Base Number Matches 1 1
Pbfree Code Yes
Package Description SMT, 1206
HTS Code 8533.21.00.30
Mounting Feature SURFACE MOUNT
Rated Temperature 70 °C
Surface Mount YES
Terminal Shape WRAPAROUND

Compare MCH1206K5604GSBU with alternatives

Compare HVCB1206GKD5M60 with alternatives