MCH1206H8203KGTR
vs
HVCG1206KTC820K
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
OHMCRAFT
STACKPOLE ELECTRONICS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Construction
Chip
Rectangular
JESD-609 Code
e4
e4
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.76 mm
0.76 mm
Package Length
3.2 mm
3.2 mm
Package Style
SMT
SMT
Package Width
1.6 mm
1.6 mm
Packing Method
TR
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.33 W
0.33 W
Resistance
820000 Ω
820000 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Series
MCH
Size Code
1206
1206
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
50 ppm/°C
50 ppm/°C
Terminal Finish
Gold (Au)
GOLD
Tolerance
10%
10%
Working Voltage
1500 V
1500 V
Base Number Matches
1
1
Pbfree Code
Yes
Package Description
SMT, 1206
HTS Code
8533.21.00.30
Mounting Feature
SURFACE MOUNT
Rated Temperature
70 °C
Surface Mount
YES
Terminal Shape
WRAPAROUND
Compare MCH1206H8203KGTR with alternatives
Compare HVCG1206KTC820K with alternatives