MCH1206H2004BBFP vs HVC1206H2004BSFP feature comparison

MCH1206H2004BBFP Ohmcraft

Buy Now Datasheet

HVC1206H2004BSFP Ohmcraft

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer OHMCRAFT OHMCRAFT
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99
Construction Chip Chip
JESD-609 Code e0 e0
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.76 mm 0.76 mm
Package Length 3.2 mm 3.2 mm
Package Style SMT SMT
Package Width 1.6 mm 1.6 mm
Rated Power Dissipation (P) 0.33 W 0.33 W
Resistance 2000000 Ω 2000000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series MCH HVC
Size Code 1206 1206
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier Tin/Lead (Sn63Pb37)
Tolerance 0.1% 0.1%
Working Voltage 1500 V 1500 V
Base Number Matches 1 1

Compare MCH1206H2004BBFP with alternatives

Compare HVC1206H2004BSFP with alternatives