MCH1206H1385CTFP vs HVC1206H1385CZ feature comparison

MCH1206H1385CTFP Ohmcraft

Buy Now Datasheet

HVC1206H1385CZ Ohmcraft

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer OHMCRAFT OHMCRAFT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Rectangular
JESD-609 Code e3 e3
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.76 mm 0.76 mm
Package Length 3.2 mm 3.2 mm
Package Style SMT SMT
Package Width 1.6 mm 1.6 mm
Rated Power Dissipation (P) 0.33 W 0.33 W
Resistance 13800000 Ω 13800000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series MCH
Size Code 1206 1206
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Tolerance 0.25% 0.25%
Working Voltage 1500 V 1500 V
Base Number Matches 1 1
Additional Feature PRECISION
Mounting Feature SURFACE MOUNT
Packing Method BULK; TR
Rated Temperature 75 °C
Surface Mount YES
Terminal Shape ONE SURFACE

Compare MCH1206H1385CTFP with alternatives

Compare HVC1206H1385CZ with alternatives