MCH1206E4024BTFP
vs
MCH1206E4024BGFP
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
OHMCRAFT
OHMCRAFT
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Construction
Chip
Chip
JESD-609 Code
e3
e4
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.76 mm
0.76 mm
Package Length
3.2 mm
3.2 mm
Package Style
SMT
SMT
Package Width
1.6 mm
1.6 mm
Rated Power Dissipation (P)
0.33 W
0.33 W
Resistance
4020000 Ω
4020000 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Series
MCH
MCH
Size Code
1206
1206
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
25 ppm/°C
25 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Gold (Au)
Tolerance
0.1%
0.1%
Working Voltage
1500 V
1500 V
Base Number Matches
1
1
Compare MCH1206E4024BTFP with alternatives
Compare MCH1206E4024BGFP with alternatives