MCH1206E3905KSFP vs HVCG1206KBE39M0 feature comparison

MCH1206E3905KSFP Ohmcraft

Buy Now Datasheet

HVCG1206KBE39M0 SEI Stackpole Electronics Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer OHMCRAFT STACKPOLE ELECTRONICS INC
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Rectangular
JESD-609 Code e0 e4
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.76 mm 0.76 mm
Package Length 3.2 mm 3.2 mm
Package Style SMT SMT
Package Width 1.6 mm 1.6 mm
Rated Power Dissipation (P) 0.33 W 0.33 W
Resistance 39000000 Ω 39000000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series MCH
Size Code 1206 1206
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Finish Tin/Lead (Sn63Pb37) GOLD
Tolerance 10% 10%
Working Voltage 1500 V 1500 V
Base Number Matches 1 1
Pbfree Code Yes
Package Description SMT, 1206
HTS Code 8533.21.00.30
Mounting Feature SURFACE MOUNT
Packing Method BULK
Rated Temperature 70 °C
Surface Mount YES
Terminal Shape WRAPAROUND

Compare MCH1206E3905KSFP with alternatives

Compare HVCG1206KBE39M0 with alternatives