MCH0805H3122DZBU vs HVC0805H3122DGFP feature comparison

MCH0805H3122DZBU Ohmcraft

Buy Now Datasheet

HVC0805H3122DGFP Ohmcraft

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer OHMCRAFT OHMCRAFT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e3 e4
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.64 mm 0.64 mm
Package Length 2.01 mm 2.01 mm
Package Style SMT SMT
Package Width 1.27 mm 1.27 mm
Packing Method Bulk
Rated Power Dissipation (P) 0.2 W 0.2 W
Resistance 31200 Ω 31200 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series MCH HVC
Size Code 0805 0805
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier Gold (Au)
Tolerance 0.5% 0.5%
Working Voltage 600 V 600 V
Base Number Matches 1 1

Compare MCH0805H3122DZBU with alternatives

Compare HVC0805H3122DGFP with alternatives