MCH0805H2555FTFP vs MCH0805H2555FSTR feature comparison

MCH0805H2555FTFP Ohmcraft

Buy Now Datasheet

MCH0805H2555FSTR Ohmcraft

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer OHMCRAFT OHMCRAFT
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e3 e0
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.64 mm 0.64 mm
Package Length 2.01 mm 2.01 mm
Package Style SMT SMT
Package Width 1.27 mm 1.27 mm
Rated Power Dissipation (P) 0.2 W 0.2 W
Resistance 25500000 Ω 25500000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series MCH MCH
Size Code 0805 0805
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Tin/Lead (Sn63Pb37)
Tolerance 1% 1%
Working Voltage 600 V 600 V
Base Number Matches 1 1
Packing Method TR

Compare MCH0805H2555FTFP with alternatives

Compare MCH0805H2555FSTR with alternatives