MCH0805H1206KSFP vs HVC0805H1206KS feature comparison

MCH0805H1206KSFP Ohmcraft

Buy Now Datasheet

HVC0805H1206KS Ohmcraft

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer OHMCRAFT OHMCRAFT
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
Construction Chip Rectangular
JESD-609 Code e0 e0
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.64 mm 0.64 mm
Package Length 2.01 mm 2.01 mm
Package Style SMT SMT
Package Width 1.27 mm 1.27 mm
Rated Power Dissipation (P) 0.2 W 0.2 W
Resistance 120000000 Ω 120000000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series MCH
Size Code 0805 0805
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish Tin/Lead (Sn63Pb37) Tin/Lead (Sn63Pb37)
Tolerance 10% 10%
Working Voltage 600 V 600 V
Base Number Matches 1 1
Additional Feature PRECISION
Mounting Feature SURFACE MOUNT
Packing Method BULK; TR
Rated Temperature 75 °C
Surface Mount YES
Terminal Shape ONE SURFACE

Compare MCH0805H1206KSFP with alternatives

Compare HVC0805H1206KS with alternatives