MCH0603L1026FZBU vs MCH0603L1026FSFP feature comparison

MCH0603L1026FZBU Ohmcraft

Buy Now Datasheet

MCH0603L1026FSFP Ohmcraft

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer OHMCRAFT OHMCRAFT
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e3 e0
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.51 mm 0.51 mm
Package Length 1.6 mm 1.6 mm
Package Style SMT SMT
Package Width 0.79 mm 0.79 mm
Packing Method Bulk
Rated Power Dissipation (P) 0.06 W 0.06 W
Resistance 102000000 Ω 102000000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series MCH MCH
Size Code 0603 0603
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier Tin/Lead (Sn63Pb37)
Tolerance 1% 1%
Working Voltage 400 V 400 V
Base Number Matches 1 1

Compare MCH0603L1026FZBU with alternatives

Compare MCH0603L1026FSFP with alternatives