MCH0603L1026FSBU
vs
HVC0603L1026FS
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
OHMCRAFT
OHMCRAFT
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
Construction
Chip
Rectangular
JESD-609 Code
e0
e0
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.51 mm
0.51 mm
Package Length
1.6 mm
1.6 mm
Package Style
SMT
SMT
Package Width
0.79 mm
0.79 mm
Packing Method
Bulk
BULK; TR
Rated Power Dissipation (P)
0.06 W
0.06 W
Resistance
102000000 Ω
102000000 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Series
MCH
Size Code
0603
0603
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
200 ppm/°C
Terminal Finish
Tin/Lead (Sn63Pb37)
Tin/Lead (Sn63Pb37)
Tolerance
1%
1%
Working Voltage
400 V
400 V
Base Number Matches
1
1
Additional Feature
PRECISION
Mounting Feature
SURFACE MOUNT
Rated Temperature
75 °C
Surface Mount
YES
Terminal Shape
ONE SURFACE
Compare MCH0603L1026FSBU with alternatives
Compare HVC0603L1026FS with alternatives