MCH0603H1003LSBU
vs
HVCZ0603MGC100K
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
OHMCRAFT
STACKPOLE ELECTRONICS INC
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
Construction
Chip
Chip
JESD-609 Code
e0
e3
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.51 mm
0.51 mm
Package Length
1.6 mm
1.6 mm
Package Style
SMT
SMT
Package Width
0.79 mm
0.79 mm
Packing Method
Bulk
TR, Paper, 10 Inch
Rated Power Dissipation (P)
0.06 W
0.06 W
Resistance
100000 Ω
100000 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Series
MCH
HVC
Size Code
0603
0603
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
50 ppm/°C
50 ppm/°C
Terminal Finish
Tin/Lead (Sn63Pb37)
Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance
20%
20%
Working Voltage
400 V
400 V
Base Number Matches
1
1
Compare MCH0603H1003LSBU with alternatives
Compare HVCZ0603MGC100K with alternatives