MCH0402L6803LGTR
vs
HVC0402L6803MZTR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
OHMCRAFT
OHMCRAFT
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Category CO2 Kg
4.54
4.54
Compliance Temperature Grade
Military: -55C to +150C
Military: -55C to +150C
EU RoHS Version
RoHS 2 (2015/863/EU)
RoHS 2 (2015/863/EU)
EU RoHS Exemptions
7(c)-I
7(c)-I
Candidate List Date
2024-06-27
2024-06-27
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V5.12
CMRT V5.12
Construction
Chip
Chip
JESD-609 Code
e4
e3
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.51 mm
0.51 mm
Package Length
1.02 mm
1.02 mm
Package Style
SMT
SMT
Package Width
0.51 mm
0.51 mm
Packing Method
TR
TR
Rated Power Dissipation (P)
0.04 W
0.04 W
Resistance
680000 Ω
680000 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Series
MCH
HVC
Size Code
0402
0402
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
200 ppm/°C
Terminal Finish
Gold (Au)
Tin (Sn) - with Nickel (Ni) barrier
Tolerance
20%
20%
Working Voltage
150 V
150 V
Base Number Matches
1
1
Compare MCH0402L6803LGTR with alternatives
Compare HVC0402L6803MZTR with alternatives