MCH0402L6803LGFP
vs
HVC0402L6803LT
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
OHMCRAFT
OHMCRAFT
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Construction
Chip
Rectangular
JESD-609 Code
e4
e3
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.51 mm
0.51 mm
Package Length
1.02 mm
1.02 mm
Package Style
SMT
SMT
Package Width
0.51 mm
0.51 mm
Rated Power Dissipation (P)
0.04 W
0.04 W
Resistance
680000 Ω
680000 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Series
MCH
Size Code
0402
0402
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
200 ppm/°C
Terminal Finish
Gold (Au)
Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance
20%
20%
Working Voltage
150 V
150 V
Base Number Matches
1
1
Additional Feature
PRECISION
Mounting Feature
SURFACE MOUNT
Packing Method
BULK; TR
Rated Temperature
75 °C
Surface Mount
YES
Terminal Shape
WRAPAROUND
Compare MCH0402L6803LGFP with alternatives
Compare HVC0402L6803LT with alternatives