MCH0402L3606GGFP OhmcraftBuy Now Datasheet |
HVC0402L3606GTTR OhmcraftBuy Now Datasheet |
Rohs Code | Yes | Yes |
---|---|---|
Part Life Cycle Code | Contact Manufacturer | Contact Manufacturer |
Ihs Manufacturer | OHMCRAFT | OHMCRAFT |
Reach Compliance Code | compliant | compliant |
ECCN Code | EAR99 | EAR99 |
Construction | Chip | Chip |
JESD-609 Code | e4 | e3 |
Number of Terminals | 2 | 2 |
Operating Temperature-Max | 150 °C | 150 °C |
Operating Temperature-Min | -55 °C | -55 °C |
Package Height | 0.51 mm | 0.51 mm |
Package Length | 1.02 mm | 1.02 mm |
Package Style | SMT | SMT |
Package Width | 0.51 mm | 0.51 mm |
Rated Power Dissipation (P) | 0.04 W | 0.04 W |
Resistance | 360000000 Ω | 360000000 Ω |
Resistor Type | FIXED RESISTOR | FIXED RESISTOR |
Series | MCH | HVC |
Size Code | 0402 | 0402 |
Technology | METAL GLAZE/THICK FILM | METAL GLAZE/THICK FILM |
Temperature Coefficient | 200 ppm/°C | 200 ppm/°C |
Terminal Finish | Gold (Au) | Matte Tin (Sn) - with Nickel (Ni) barrier |
Tolerance | 2% | 2% |
Working Voltage | 150 V | 150 V |
Base Number Matches | 1 | 1 |
Packing Method | TR | |