MCH0402K1806KZFP
vs
HVC0402K1806KBFP
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
OHMCRAFT
OHMCRAFT
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
Construction
Chip
Chip
JESD-609 Code
e3
e0
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.51 mm
0.51 mm
Package Length
1.02 mm
1.02 mm
Package Style
SMT
SMT
Package Width
0.51 mm
0.51 mm
Rated Power Dissipation (P)
0.04 W
0.04 W
Resistance
180000000 Ω
180000000 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Series
MCH
HVC
Size Code
0402
0402
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier
Tolerance
10%
10%
Working Voltage
150 V
150 V
Base Number Matches
1
1
Compare MCH0402K1806KZFP with alternatives
Compare HVC0402K1806KBFP with alternatives