MCH0402K1806KSTR vs MCH0402K1806KGFP feature comparison

MCH0402K1806KSTR Ohmcraft

Buy Now Datasheet

MCH0402K1806KGFP Ohmcraft

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer OHMCRAFT OHMCRAFT
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e0 e4
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.51 mm 0.51 mm
Package Length 1.02 mm 1.02 mm
Package Style SMT SMT
Package Width 0.51 mm 0.51 mm
Packing Method TR
Rated Power Dissipation (P) 0.04 W 0.04 W
Resistance 180000000 Ω 180000000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series MCH MCH
Size Code 0402 0402
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Tin/Lead (Sn63Pb37) Gold (Au)
Tolerance 10% 10%
Working Voltage 150 V 150 V
Base Number Matches 1 1

Compare MCH0402K1806KSTR with alternatives

Compare MCH0402K1806KGFP with alternatives