MCH0402H5115FBBU
vs
HVC0402H5115FGTR
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
OHMCRAFT
OHMCRAFT
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
Construction
Chip
Chip
JESD-609 Code
e0
e4
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.51 mm
0.51 mm
Package Length
1.02 mm
1.02 mm
Package Style
SMT
SMT
Package Width
0.51 mm
0.51 mm
Packing Method
Bulk
TR
Rated Power Dissipation (P)
0.04 W
0.04 W
Resistance
51100000 Ω
51100000 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Series
MCH
HVC
Size Code
0402
0402
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
50 ppm/°C
50 ppm/°C
Terminal Finish
Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier
Gold (Au)
Tolerance
1%
1%
Working Voltage
150 V
150 V
Base Number Matches
1
1
Compare MCH0402H5115FBBU with alternatives
Compare HVC0402H5115FGTR with alternatives