MCF5481CVR166 vs STPCC0110BTC3 feature comparison

MCF5481CVR166 Freescale Semiconductor

Buy Now Datasheet

STPCC0110BTC3 STMicroelectronics

Buy Now Datasheet
Yes No
Yes No
Transferred Obsolete
FREESCALE SEMICONDUCTOR INC STMICROELECTRONICS
BGA BGA
27 X 27 MM, 1 MM PITCH, MS-034AAL-1, PBGA-388 PLASTIC, BGA-388
388 388
compliant not_compliant
5A002
8542.31.00.01 8542.31.00.01
32 64
YES NO
66.67 MHz 14.3 MHz
FLOATING POINT FLOATING POINT
YES YES
S-PBGA-B388 S-PBGA-B388
e1 e0
27 mm 35 mm
YES YES
3
388 388
85 °C 70 °C
-40 °C
PLASTIC/EPOXY PLASTIC/EPOXY
BGA BGA
BGA388,26X26,40 BGA388,26X26,50
SQUARE SQUARE
GRID ARRAY GRID ARRAY
260
Not Qualified Not Qualified
2.55 mm 2.38 mm
166.66 MHz 100 MHz
3.6 V 3.6 V
3 V 3 V
3.3 V 3.3 V
YES YES
CMOS CMOS
INDUSTRIAL COMMERCIAL
TIN SILVER COPPER TIN LEAD
BALL BALL
1 mm 1.27 mm
BOTTOM BOTTOM
40
27 mm 35 mm
MICROPROCESSOR, RISC MICROPROCESSOR
3 1
12
64

Compare MCF5481CVR166 with alternatives

Compare STPCC0110BTC3 with alternatives