MCF5472VR200 vs STPCD0110BTC3 feature comparison

MCF5472VR200 Rochester Electronics LLC

Buy Now Datasheet

STPCD0110BTC3 STMicroelectronics

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC STMICROELECTRONICS
Part Package Code BGA BGA
Package Description 27 X 27 MM, MS-034AAL-1, PBGA-388 35 X 35 MM, PLASTIC, BGA-388
Pin Count 388 388
Reach Compliance Code unknown not_compliant
Address Bus Width 32 32
Bit Size 32 32
Boundary Scan YES NO
Clock Frequency-Max 66.66 MHz 100 MHz
External Data Bus Width 32 64
Format FLOATING POINT FLOATING POINT
Integrated Cache YES YES
JESD-30 Code S-PBGA-B388 S-PBGA-B388
JESD-609 Code e1 e0
Length 27 mm 35 mm
Low Power Mode YES YES
Moisture Sensitivity Level 3
Number of Terminals 388 388
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Peak Reflow Temperature (Cel) 260
Qualification Status COMMERCIAL Not Qualified
Seated Height-Max 2.55 mm 2.38 mm
Speed 200 MHz 100 MHz
Supply Voltage-Max 1.58 V 3.6 V
Supply Voltage-Min 1.43 V 3 V
Supply Voltage-Nom 1.5 V 3.3 V
Surface Mount YES YES
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN SILVER COPPER TIN LEAD
Terminal Form BALL BALL
Terminal Pitch 1 mm 1.27 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 40
Width 27 mm 35 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC MICROPROCESSOR
Base Number Matches 3 1
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01
Package Equivalence Code BGA388,26X26,50
Technology CMOS

Compare STPCD0110BTC3 with alternatives