MCF5407
vs
ACT-5270PC-150F17I
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MOTOROLA INC
|
COBHAM PLC
|
Part Package Code |
QFP
|
|
Package Description |
FQFP,
|
FQFP,
|
Pin Count |
208
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
3A991.A.2
|
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Address Bus Width |
32
|
64
|
Bit Size |
32
|
64
|
Boundary Scan |
YES
|
YES
|
Clock Frequency-Max |
54 MHz
|
|
External Data Bus Width |
32
|
64
|
Format |
FIXED POINT
|
FLOATING POINT
|
Integrated Cache |
YES
|
YES
|
JESD-30 Code |
S-PQFP-G208
|
S-XQFP-G208
|
Length |
28 mm
|
28.448 mm
|
Low Power Mode |
YES
|
YES
|
Number of Terminals |
208
|
208
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Code |
FQFP
|
FQFP
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK, FINE PITCH
|
FLATPACK, FINE PITCH
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
4.1 mm
|
3.302 mm
|
Speed |
162 MHz
|
150 MHz
|
Supply Voltage-Max |
1.95 V
|
|
Supply Voltage-Min |
1.65 V
|
|
Supply Voltage-Nom |
1.8 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
INDUSTRIAL
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
28 mm
|
28.448 mm
|
uPs/uCs/Peripheral ICs Type |
MICROPROCESSOR, RISC
|
MICROPROCESSOR, RISC
|
Base Number Matches |
4
|
1
|
|
|
|
Compare MCF5407 with alternatives
Compare ACT-5270PC-150F17I with alternatives