MCF5327CVM240 vs MCF5271CVM150 feature comparison

MCF5327CVM240 NXP Semiconductors

Buy Now Datasheet

MCF5271CVM150 NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Not Recommended
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Package Description 15 X 15 MM, ROHS COMPLIANT, MAPBGA-196 ROHS COMPLIANT, MAPBGA-196
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 5A002.A.1
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 13 Weeks 13 Weeks
Address Bus Width 24 24
Bit Size 32 32
Boundary Scan YES YES
Clock Frequency-Max 80 MHz 75 MHz
External Data Bus Width 32 32
Format FIXED POINT FIXED POINT
Integrated Cache YES YES
JESD-30 Code S-PBGA-B196 S-PBGA-B196
JESD-609 Code e1 e1
Length 15 mm 15 mm
Low Power Mode YES YES
Moisture Sensitivity Level 3 3
Number of Terminals 196 196
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA LBGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY, LOW PROFILE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.6 mm
Speed 240 MHz 150 MHz
Supply Voltage-Max 1.6 V 1.6 V
Supply Voltage-Min 1.4 V 1.4 V
Supply Voltage-Nom 1.5 V 1.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu) Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 40 40
Width 15 mm 15 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC MICROPROCESSOR, RISC
Base Number Matches 1 1
Samacsys Manufacturer NXP
Additional Feature ALSO REQUIRES 3.3V SUPPLY

Compare MCF5327CVM240 with alternatives

Compare MCF5271CVM150 with alternatives