MCF53014CMJ240J vs 79RC32T336-150BCGI feature comparison

MCF53014CMJ240J NXP Semiconductors

Buy Now

79RC32T336-150BCGI Integrated Device Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS INTEGRATED DEVICE TECHNOLOGY INC
Package Description 17 X 17 MM, ROHS COMPLIANT, PLASTIC, MAPBGA-256 LBGA, BGA256,16X16,40
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Samacsys Manufacturer NXP
Address Bus Width 24 22
Bit Size 32 32
Boundary Scan YES YES
Clock Frequency-Max 80 MHz 75 MHz
External Data Bus Width 32 32
Format FIXED POINT FIXED POINT
Integrated Cache YES YES
JESD-30 Code S-PBGA-B256 S-PBGA-B256
JESD-609 Code e1 e1
Low Power Mode YES YES
Moisture Sensitivity Level 3 3
Number of Terminals 256 256
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA LBGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY, LOW PROFILE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Speed 240 MHz 150 MHz
Supply Voltage-Max 1.32 V 2.625 V
Supply Voltage-Min 1.08 V 2.375 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN SILVER COPPER TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 40 30
uPs/uCs/Peripheral ICs Type MICROPROCESSOR MICROPROCESSOR, RISC
Base Number Matches 1 2
Part Package Code BGA
Pin Count 256
Additional Feature ALSO REQUIRES 3.3V SUPPLY
Length 17 mm
Package Equivalence Code BGA256,16X16,40
Seated Height-Max 1.7 mm
Supply Current-Max 750 mA
Supply Voltage-Nom 2.5 V
Terminal Pitch 1 mm
Width 17 mm

Compare MCF53014CMJ240J with alternatives

Compare 79RC32T336-150BCGI with alternatives