MCF5275LCVM166
vs
MCF5272CVF66
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
MOTOROLA INC
|
MOTOROLA INC
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Bit Size |
32
|
32
|
JESD-30 Code |
S-PBGA-B196
|
S-PBGA-B196
|
Number of Terminals |
196
|
196
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
BGA
|
BGA
|
Package Equivalence Code |
BGA196,14X14,40
|
BGA196,14X14,40
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY
|
GRID ARRAY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Speed |
166 MHz
|
66 MHz
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Form |
BALL
|
BALL
|
Terminal Pitch |
1 mm
|
1 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
uPs/uCs/Peripheral ICs Type |
MICROPROCESSOR, RISC
|
MICROPROCESSOR, RISC
|
Base Number Matches |
3
|
5
|
Part Package Code |
|
BGA
|
Package Description |
|
BGA, BGA196,14X14,40
|
Pin Count |
|
196
|
ECCN Code |
|
3A991.A.2
|
Address Bus Width |
|
23
|
Boundary Scan |
|
YES
|
Clock Frequency-Max |
|
66 MHz
|
External Data Bus Width |
|
32
|
Format |
|
FIXED POINT
|
Integrated Cache |
|
YES
|
Length |
|
15 mm
|
Low Power Mode |
|
YES
|
Seated Height-Max |
|
1.75 mm
|
Supply Voltage-Max |
|
3.6 V
|
Supply Voltage-Min |
|
3 V
|
Supply Voltage-Nom |
|
3.3 V
|
Width |
|
15 mm
|
|
|
|
Compare MCF5272CVF66 with alternatives