MCF5234CVM150 vs 79RC32T336-150BCGI feature comparison

MCF5234CVM150 NXP Semiconductors

Buy Now Datasheet

79RC32T336-150BCGI Integrated Device Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS INTEGRATED DEVICE TECHNOLOGY INC
Package Description ROHS COMPLIANT, MAPBGA-256 LBGA, BGA256,16X16,40
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 13 Weeks
Samacsys Manufacturer NXP
Additional Feature LOW POWER MODE TAKEN FROM LOW POWER MODE ALSO REQUIRES 3.3V SUPPLY
Address Bus Width 24 22
Bit Size 32 32
Boundary Scan YES YES
Clock Frequency-Max 75 MHz 75 MHz
External Data Bus Width 32 32
Format FIXED POINT FIXED POINT
Integrated Cache YES YES
JESD-30 Code S-PBGA-B256 S-PBGA-B256
Length 17 mm 17 mm
Low Power Mode YES YES
Moisture Sensitivity Level 3 3
Number of Terminals 256 256
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LBGA LBGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, LOW PROFILE GRID ARRAY, LOW PROFILE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm 1.7 mm
Speed 150 MHz 150 MHz
Supply Voltage-Max 1.6 V 2.625 V
Supply Voltage-Min 1.4 V 2.375 V
Supply Voltage-Nom 1.5 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 40 30
Width 17 mm 17 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC MICROPROCESSOR, RISC
Base Number Matches 1 2
Part Package Code BGA
Pin Count 256
JESD-609 Code e1
Package Equivalence Code BGA256,16X16,40
Supply Current-Max 750 mA
Terminal Finish TIN SILVER COPPER

Compare MCF5234CVM150 with alternatives

Compare 79RC32T336-150BCGI with alternatives