MCF52254CAF66 vs MCF52254CAF66 feature comparison

MCF52254CAF66 Rochester Electronics LLC

Buy Now Datasheet

MCF52254CAF66 Freescale Semiconductor

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS LLC FREESCALE SEMICONDUCTOR INC
Part Package Code QFP QFP
Package Description 14 X 14 MM, ROHS COMPLIANT, LQFP-100 14 X 14 MM, ROHS COMPLIANT, LQFP-100
Pin Count 100 100
Reach Compliance Code unknown compliant
Has ADC YES YES
Address Bus Width
Bit Size 32 32
Clock Frequency-Max 66 MHz 66 MHz
DAC Channels NO NO
DMA Channels YES YES
External Data Bus Width
JESD-30 Code S-PQFP-G100 S-PQFP-G100
JESD-609 Code e3 e3
Length 14 mm 14 mm
Moisture Sensitivity Level 3 3
Number of I/O Lines 56 56
Number of Terminals 100 100
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP QFP
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK
Peak Reflow Temperature (Cel) 260 260
ROM Programmability FLASH FLASH
Speed 66 MHz 66 MHz
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 40 40
Width 14 mm 14 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
ECCN Code 5A992
HTS Code 8542.31.00.01
CPU Family COLDFIRE
On Chip Program ROM Width 8
Package Equivalence Code QFP100,.63SQ,20
Qualification Status Not Qualified
RAM (bytes) 65536
ROM (words) 524288
Terminal Pitch 0.5 mm