MCF5102PV25A
vs
PACE1757ME-30QLMB
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MOTOROLA INC
PYRAMID SEMICONDUCTOR CORP
Part Package Code
QFP
QFP
Package Description
LFQFP,
QFP-144
Pin Count
144
144
Reach Compliance Code
unknown
compliant
HTS Code
8542.31.00.01
8542.31.00.01
Additional Feature
BUS CONTROLLER
Address Bus Width
32
16
Bit Size
32
16
Boundary Scan
YES
NO
Clock Frequency-Max
25 MHz
30 MHz
External Data Bus Width
32
16
Format
FIXED POINT
FLOATING POINT
Integrated Cache
NO
NO
JESD-30 Code
S-PQFP-G144
S-PQFP-F144
Length
20 mm
29.21 mm
Low Power Mode
YES
YES
Number of DMA Channels
Number of External Interrupts
7
Number of Serial I/Os
Number of Terminals
144
144
On Chip Data RAM Width
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LFQFP
QFF
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
FLATPACK
Qualification Status
Not Qualified
Not Qualified
RAM (words)
0
Seated Height-Max
1.6 mm
3.556 mm
Speed
25 MHz
30 MHz
Supply Voltage-Max
3.6 V
5.5 V
Supply Voltage-Min
3 V
4.5 V
Supply Voltage-Nom
3.3 V
5 V
Surface Mount
YES
YES
Technology
MOS
CMOS
Terminal Form
GULL WING
FLAT
Terminal Pitch
0.5 mm
0.6 mm
Terminal Position
QUAD
QUAD
Width
20 mm
29.21 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
MICROPROCESSOR
Base Number Matches
2
1
Pbfree Code
No
Rohs Code
No
ECCN Code
3A991.A.2
Operating Temperature-Max
125 °C
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Temperature Grade
MILITARY
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare MCF5102PV25A with alternatives
Compare PACE1757ME-30QLMB with alternatives