MCF06G-100MA
vs
MI6SB25V0,1
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
MULTICOMP PRO
|
MERSEN S A
|
Reach Compliance Code |
unknown
|
compliant
|
Blow Characteristic |
TIME DELAY
|
SLOW
|
Body Height |
20 mm
|
6.35 mm
|
Body Length or Diameter |
5.2 mm
|
31.8 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Fuse Size |
5x20mm
|
|
Joule Integral-Nom |
|
|
Mounting Feature |
INLINE/HOLDER
|
INLINE/HOLDER
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Pre-arcing Time-Min |
10 ms
|
5000 ms
|
Rated Breaking Capacity |
35 A
|
35 A
|
Rated Current |
0.1 A
|
0.1 A
|
Rated Voltage(AC) |
250 V
|
250 V
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
END CAP
|
END CAP
|
Trip Time or Delay |
0.01 s
|
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
Packing Method |
|
BOX
|
Reference Standard |
|
CSA; UL
|
|
|
|
Compare MCF06G-100MA with alternatives
Compare MI6SB25V0,1 with alternatives
-
MI6SB25V0,1 vs 0235.100MRET1P
-
MI6SB25V0,1 vs 225.100MXP
-
MI6SB25V0,1 vs 0034.3407
-
MI6SB25V0,1 vs MI6AB25V0,100
-
MI6SB25V0,1 vs MI6T25V0.1
-
MI6SB25V0,1 vs 315.100P
-
MI6SB25V0,1 vs APA.100
-
MI6SB25V0,1 vs 0034.3854G
-
MI6SB25V0,1 vs 224.100