MCDR3-QM-31P6G518.0 vs MCD-M1-F-31S5D8-18.0 feature comparison

MCDR3-QM-31P6G518.0 TE Connectivity

Buy Now Datasheet

MCD-M1-F-31S5D8-18.0 TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code unknown unknown
Additional Feature STANDARD: MIL-DTL-83513, HIGH PROFILE
Body/Shell Style PLUG
Connector Type D MICROMINIATURE CONNECTOR D MICROMINIATURE CONNECTOR
Contact Finish Mating GOLD GOLD (50) OVER COPPER FLASH
Contact Finish Termination TIN GOLD (50) OVER COPPER FLASH
Contact Gender MALE MALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE DIALLYL PHTHALATE/LIQUID CRYSTAL POLYMER
JESD-609 Code e3 e4
MIL Conformance YES NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Size E E
Termination Type CRIMP/SOLDER SOLDER
Total Number of Contacts 31 31
Base Number Matches 1 1
Shell Finish NICKEL
Shell Material ALUMINUM ALLOY

Compare MCDR3-QM-31P6G518.0 with alternatives

Compare MCD-M1-F-31S5D8-18.0 with alternatives