MCDM(R)-08-T vs 218-08LPSRF feature comparison

MCDM(R)-08-T SPC Multicomp

Buy Now Datasheet

218-08LPSRF CTS Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SPC TECHNOLOGY/ MULTICOMP CTS CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.65 8536.50.90.65
Samacsys Manufacturer Multicomp Pro
Additional Feature LOW PROFILE
Body Breadth 6.2 mm 5.8 mm
Body Length or Diameter 21.26 mm 11.33 mm
Contact Current(DC)-Max 0.025 A 0.025 A
Contact (DC) Max Rating R Load .025A@24VDC .025A@24VDC
Contact Voltage(DC)-Max 24 V 24 V
Electrical Life 2000 Cycle(s) 1000 Cycle(s)
Mounting Feature SURFACE MOUNT-STRAIGHT SURFACE MOUNT-STRAIGHT
Number of Switch Sections 8 8
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -20 °C -55 °C
Sealing TOP TAPE SEALED BOTTOM SEALED
Surface Mount NO NO
Switch Action LATCHED LATCHED
Switch Function SPST SPST
Switch Type SLIDE DIP SWITCH SLIDE DIP SWITCH
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Pbfree Code Yes
Package Description ROHS COMPLIANT
Body Height 2.65 mm
Packing Method TAPE AND REEL
Terminal Finish Gold Flash (Au)

Compare MCDM(R)-08-T with alternatives

Compare 218-08LPSRF with alternatives