MCD95-12IO8B vs IRKH91-04S90 feature comparison

MCD95-12IO8B IXYS Corporation

Buy Now Datasheet

IRKH91-04S90 International Rectifier

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer IXYS CORP INTERNATIONAL RECTIFIER CORP
Part Package Code TO-240AA
Package Description TO-240AA, 7 PIN
Pin Count 7
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8541.30.00.80
Case Connection ISOLATED ISOLATED
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN SERIES DIODE
DC Gate Trigger Current-Max 150 mA 120 mA
DC Gate Trigger Voltage-Max 1.5 V 2.5 V
Desc. of Quick-Connects G G-GR
Desc. of Screw Terminals A-K-AK A-K-AK
Holding Current-Max 200 mA 200 mA
JEDEC-95 Code TO-240AA TO-240AA
JESD-30 Code R-XUFM-X4 R-PUFM-X5
Leakage Current-Max 15 mA 20 mA
Non-Repetitive Pk On-state Cur 2400 A 1800 A
Number of Elements 1 1
Number of Terminals 4 5
On-state Current-Max 116000 A 90000 A
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 180 A 141.3 A
Reference Standard UL RECOGNIZED
Repetitive Peak Off-state Voltage 1200 V 400 V
Repetitive Peak Reverse Voltage 1200 V 400 V
Surface Mount NO NO
Terminal Form UNSPECIFIED UNSPECIFIED
Terminal Position UPPER UPPER
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Trigger Device Type SCR SCR
Base Number Matches 1 5
JESD-609 Code e0
Repetitive Peak Off-state Leakage Current-Max 15000 µA
Terminal Finish TIN LEAD

Compare MCD95-12IO8B with alternatives

Compare IRKH91-04S90 with alternatives