MCD72-12IO8B vs IRKT26/04S90 feature comparison

MCD72-12IO8B Littelfuse Inc

Buy Now Datasheet

IRKT26/04S90 International Rectifier

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer LITTELFUSE INC INTERNATIONAL RECTIFIER CORP
Package Description FLANGE MOUNT, R-XUFM-X4 FLANGE MOUNT, R-PUFM-X3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Samacsys Manufacturer LITTELFUSE
Case Connection ISOLATED ISOLATED
Configuration SINGLE WITH BUILT-IN DIODE SERIES CONNECTED, 2 ELEMENTS
DC Gate Trigger Current-Max 150 mA 150 mA
DC Gate Trigger Voltage-Max 1.5 V 2.5 V
Desc. of Quick-Connects G 2G-2GR
Desc. of Screw Terminals A-K-AK A-K-AK
Holding Current-Max 200 mA 200 mA
JEDEC-95 Code TO-240AA TO-240AA
JESD-30 Code R-XUFM-X4 R-PUFM-X3
Leakage Current-Max 15 mA 15 mA
Non-Repetitive Pk On-state Cur 1800 A 625 A
Number of Elements 1 2
Number of Terminals 4 3
On-state Current-Max 85000 A 25000 A
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 180 A 60 A
Reference Standard UL RECOGNIZED UL APPROVED
Repetitive Peak Off-state Voltage 1200 V 400 V
Repetitive Peak Reverse Voltage 1200 V 400 V
Surface Mount NO NO
Terminal Form UNSPECIFIED UNSPECIFIED
Terminal Position UPPER UPPER
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Trigger Device Type SCR SCR
Base Number Matches 1 5
Pbfree Code No
Critical Rate of Rise of Off-State Voltage-Min 1000 V/us
JESD-609 Code e0
Repetitive Peak Off-state Leakage Current-Max 15000 µA
Terminal Finish TIN LEAD

Compare MCD72-12IO8B with alternatives

Compare IRKT26/04S90 with alternatives