MCD132-08IO1
vs
IRKH136-08
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
IXYS CORP
INTERNATIONAL RECTIFIER CORP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8541.30.00.80
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE WITH BUILT-IN SERIES DIODE
SINGLE WITH BUILT-IN FREE-WHEELING DIODE
DC Gate Trigger Current-Max
150 mA
200 mA
Desc. of Quick-Connects
G-GR
Desc. of Screw Terminals
A-K-AK
JESD-30 Code
R-XUFM-X5
R-PUFM-D3
Non-Repetitive Pk On-state Cur
5500 A
Number of Elements
1
1
Number of Terminals
5
3
On-state Current-Max
130000 A
Operating Temperature-Max
125 °C
130 °C
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
RMS On-state Current-Max
300 A
300 A
Reference Standard
UL RECOGNIZED
Repetitive Peak Off-state Voltage
800 V
800 V
Repetitive Peak Reverse Voltage
800 V
800 V
Surface Mount
NO
NO
Terminal Form
UNSPECIFIED
SOLDER LUG
Terminal Position
UPPER
UPPER
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Trigger Device Type
SCR
SCR
Base Number Matches
2
1
Package Description
FLANGE MOUNT, R-PUFM-D3
Additional Feature
UL APPROVED
Circuit Commutated Turn-off Time-Nom
150 µs
Critical Rate of Rise of Off-State Voltage-Min
1000 V/us
DC Gate Trigger Voltage-Max
3 V
Holding Current-Max
500 mA
JESD-609 Code
e0
Operating Temperature-Min
-40 °C
Repetitive Peak Off-state Leakage Current-Max
50000 µA
Terminal Finish
TIN LEAD
Compare MCD132-08IO1 with alternatives
Compare IRKH136-08 with alternatives