MCD-M1-P-21P0L1-18.0 vs GMR7590C-21P4E feature comparison

MCD-M1-P-21P0L1-18.0 TE Connectivity

Buy Now Datasheet

GMR7590C-21P4E Glenair Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TE CONNECTIVITY LTD GLENAIR INC
Reach Compliance Code unknown compliant
Connector Type D MICROMINIATURE CONNECTOR D MICROMINIATURE CONNECTOR
Contact Finish Mating GOLD (50) OVER COPPER FLASH GOLD OVER NICKEL
Contact Finish Termination GOLD (50) OVER COPPER FLASH TIN LEAD
Contact Gender MALE MALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material DIALLYL PHTHALATE/LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER
JESD-609 Code e4 e0
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL BOARD AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish NICKEL GOLD
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size C C
Termination Type SOLDER SOLDER
Total Number of Contacts 21 21
Base Number Matches 1 21

Compare MCD-M1-P-21P0L1-18.0 with alternatives

Compare GMR7590C-21P4E with alternatives