MCD-M1-L-37S5Q6-18.0
vs
MDE30N037D17
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
DEUTSCH CORP
Reach Compliance Code
unknown
unknown
Connector Type
D MICROMINIATURE CONNECTOR
D MICROMINIATURE CONNECTOR
Contact Finish Mating
GOLD (50) OVER COPPER FLASH
GOLD
Contact Finish Termination
GOLD (50) OVER COPPER FLASH
GOLD
Contact Gender
MALE
MALE
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Material
DIALLYL PHTHALATE/LIQUID CRYSTAL POLYMER
POLYETHERIMIDE
JESD-609 Code
e4
e4
MIL Conformance
NO
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE AND PANEL
CABLE
Option
GENERAL PURPOSE
WITH CABLE ASSEMBLY
Shell Finish
NICKEL
NICKEL
Shell Material
ALUMINUM ALLOY
ALUMINUM ALLOY
Shell Size
F
F
Termination Type
SOLDER
CRIMP
Total Number of Contacts
37
37
Base Number Matches
1
2
Additional Feature
STANDARD: MIL-DTL-83513
Body/Shell Style
PLUG
Compare MCD-M1-L-37S5Q6-18.0 with alternatives
Compare MDE30N037D17 with alternatives