MCD-M1-L-37P0D7-18.0
vs
MFX037P-TB2-1
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
CRISTEK INTERCONNECTS INC
Reach Compliance Code
unknown
compliant
Connector Type
D MICROMINIATURE CONNECTOR
D MICROMINIATURE CONNECTOR
Contact Finish Mating
GOLD (50) OVER COPPER FLASH
GOLD OVER NICKEL
Contact Finish Termination
GOLD (50) OVER COPPER FLASH
GOLD OVER NICKEL
Contact Gender
MALE
MALE
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Material
DIALLYL PHTHALATE/LIQUID CRYSTAL POLYMER
DIALLYL PHTHALATE
JESD-609 Code
e4
e4
MIL Conformance
NO
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE AND PANEL
BOARD AND PANEL
Option
GENERAL PURPOSE
GENERAL PURPOSE
Shell Finish
NICKEL
NICKEL
Shell Material
ALUMINUM ALLOY
ALUMINUM ALLOY
Shell Size
F
F
Termination Type
SOLDER
SOLDER
Total Number of Contacts
37
37
Base Number Matches
1
1
Additional Feature
STANDARDS: MIL-PRF-83513
Body Breadth
0.27 inch
Body Depth
0.141 inch
Body Length
1.485 inch
Body/Shell Style
PLUG
Contact Pattern
STAGGERED
Contact Style
RND PIN-SKT
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
PCB Contact Pattern
STAGGERED
Rated Current (Signal)
3 A
Compare MCD-M1-L-37P0D7-18.0 with alternatives
Compare MFX037P-TB2-1 with alternatives