MCD-M1-F-9P5A5-18.0
vs
CPD009P-05M306
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
CRISTEK INTERCONNECTS INC
|
Reach Compliance Code |
unknown
|
compliant
|
Connector Type |
D MICROMINIATURE CONNECTOR
|
D MICROMINIATURE CONNECTOR
|
Contact Finish Mating |
GOLD (50) OVER COPPER FLASH
|
GOLD OVER NICKEL
|
Contact Finish Termination |
GOLD (50) OVER COPPER FLASH
|
GOLD OVER NICKEL
|
Contact Gender |
MALE
|
MALE
|
DIN Conformance |
NO
|
NO
|
Empty Shell |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulator Material |
DIALLYL PHTHALATE/LIQUID CRYSTAL POLYMER
|
GLASS FILLED POLYETHYLENE
|
JESD-609 Code |
e4
|
e4
|
MIL Conformance |
NO
|
NO
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
CABLE AND PANEL
|
CABLE
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Shell Finish |
NICKEL
|
|
Shell Material |
ALUMINUM ALLOY
|
|
Shell Size |
A
|
A
|
Termination Type |
SOLDER
|
|
Total Number of Contacts |
9
|
9
|
Base Number Matches |
1
|
1
|
Body/Shell Style |
|
PLUG
|
|
|
|
Compare MCD-M1-F-9P5A5-18.0 with alternatives
Compare CPD009P-05M306 with alternatives