MCD-M1-B-21S0C6-18.0 vs GMDE321P-CMI0E1-18X feature comparison

MCD-M1-B-21S0C6-18.0 TE Connectivity

Buy Now Datasheet

GMDE321P-CMI0E1-18X Glenair Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TE CONNECTIVITY LTD GLENAIR INC
Reach Compliance Code unknown compliant
Connector Type D MICROMINIATURE CONNECTOR D MICROMINIATURE CONNECTOR
Contact Finish Mating GOLD (50) OVER COPPER FLASH NOT SPECIFIED
Contact Finish Termination GOLD (50) OVER COPPER FLASH
Contact Gender MALE MALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material DIALLYL PHTHALATE/LIQUID CRYSTAL POLYMER
JESD-609 Code e4
MIL Conformance NO YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Option GENERAL PURPOSE WITH CABLE ASSEMBLY
Shell Finish NICKEL
Shell Material ALUMINUM ALLOY STAINLESS STEEL
Shell Size C C
Termination Type SOLDER CRIMP
Total Number of Contacts 21 21
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
ECCN Code EAR99
HTS Code 8536.69.40.30
Additional Feature STANDARD: MIL-DTL-83513
Body Breadth 0.675 inch
Body Depth 0.327 inch
Body Length 1.325 inch
Cable Types NEMA HP3-EB
Contact Design PREASSEM CONN
Contact Material NOT SPECIFIED
Contact Pattern STAGGERED
Contact Resistance 32 mΩ
Contact Style RND PIN-SKT
Dielectric Withstanding Voltage 848VAC V
Durability 500 Cycles
Insertion Force-Max 2.78 N
Insulation Resistance 5000000000 Ω
Mounting Option 1 HOLE .031
Mounting Option 2 JACKPOST
Number Of Connectors ONE
Number of Rows Loaded 2
Plating Thickness 50u inch
Rated Current (Signal) 3 A
Reference Standard MIL
Wire Size-Max 30 AWG
Wire Size-Min 30 AWG
Withdrawl Force-Min 2.78 N

Compare MCD-M1-B-21S0C6-18.0 with alternatives

Compare GMDE321P-CMI0E1-18X with alternatives