MCC95-12IO8B
vs
IRKT91/08A
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
IXYS CORP
INTERNATIONAL RECTIFIER CORP
Part Package Code
TO-240AA
TO-240AA
Package Description
TO-240AA, 7 PIN
FLANGE MOUNT, R-XUFM-X7
Pin Count
7
7
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Case Connection
ISOLATED
ISOLATED
Configuration
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
DC Gate Trigger Current-Max
150 mA
150 mA
DC Gate Trigger Voltage-Max
1.5 V
4 V
Desc. of Quick-Connects
2G
2G-K-AK
Desc. of Screw Terminals
A-K-AK
A-K-AK
Holding Current-Max
200 mA
200 mA
JEDEC-95 Code
TO-240AA
TO-240AA
JESD-30 Code
R-XUFM-X5
R-XUFM-X7
Leakage Current-Max
15 mA
15 mA
Non-Repetitive Pk On-state Cur
2400 A
1870 A
Number of Elements
2
2
Number of Terminals
5
7
On-state Current-Max
116000 A
95000 A
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
RMS On-state Current-Max
180 A
149.15 A
Reference Standard
UL RECOGNIZED
UL RECOGNIZED
Repetitive Peak Off-state Voltage
1200 V
800 V
Repetitive Peak Reverse Voltage
1200 V
800 V
Surface Mount
NO
NO
Terminal Form
UNSPECIFIED
UNSPECIFIED
Terminal Position
UPPER
UPPER
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trigger Device Type
SCR
SCR
Base Number Matches
1
4
Manufacturer Package Code
ADD-A-PAK
JESD-609 Code
e0
Terminal Finish
TIN LEAD
Compare MCC95-12IO8B with alternatives
Compare IRKT91/08A with alternatives