MCC250-16IO1 vs MCC310-16IO1 feature comparison

MCC250-16IO1 IXYS Corporation

Buy Now Datasheet

MCC310-16IO1 IXYS Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer IXYS CORP IXYS CORP
Part Package Code MODULE MODULE
Package Description MODULE-7 MODULE-7
Pin Count 7 7
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Case Connection ISOLATED ISOLATED
Configuration SERIES CONNECTED, CENTER TAP, 2 ELEMENTS SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
DC Gate Trigger Current-Max 150 mA 150 mA
DC Gate Trigger Voltage-Max 3 V 3 V
Desc. of Quick-Connects 2G-2GR 2G-2GR
Desc. of Screw Terminals A-K-AK A-K-AK
Holding Current-Max 150 mA 150 mA
JESD-30 Code R-XUFM-X7 R-XUFM-X7
Leakage Current-Max 40 mA 40 mA
Non-Repetitive Pk On-state Cur 9600 A 9800 A
Number of Elements 2 2
Number of Terminals 7 7
On-state Current-Max 450000 A 520000 A
Operating Temperature-Max 140 °C 140 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 450 A 500 A
Reference Standard UL RECOGNIZED UL RECOGNIZED
Repetitive Peak Off-state Voltage 1600 V 1600 V
Repetitive Peak Reverse Voltage 1600 V 1600 V
Surface Mount NO NO
Terminal Form UNSPECIFIED UNSPECIFIED
Terminal Position UPPER UPPER
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Trigger Device Type SCR SCR
Base Number Matches 1 1