MCC162-08IO1
vs
IRKT136/16
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
IXYS CORP
INTERNATIONAL RECTIFIER CORP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Case Connection
ISOLATED
ISOLATED
Configuration
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
DC Gate Trigger Current-Max
150 mA
150 mA
DC Gate Trigger Voltage-Max
2.6 V
3 V
Desc. of Quick-Connects
2G-2GR
2G-2GR
Desc. of Screw Terminals
A-K-AK
A-K-AK
Holding Current-Max
200 mA
500 mA
JESD-30 Code
R-XUFM-X7
R-XUFM-X7
Leakage Current-Max
40 mA
50 mA
Non-Repetitive Pk On-state Cur
6400 A
2800 A
Number of Elements
2
2
Number of Terminals
7
7
On-state Current-Max
300000 A
135000 A
Operating Temperature-Max
125 °C
130 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
RMS On-state Current-Max
300 A
300 A
Reference Standard
UL RECOGNIZED
UL APPROVED
Repetitive Peak Off-state Voltage
800 V
1600 V
Repetitive Peak Reverse Voltage
800 V
1600 V
Surface Mount
NO
NO
Terminal Form
UNSPECIFIED
UNSPECIFIED
Terminal Position
UPPER
UPPER
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trigger Device Type
SCR
SCR
Base Number Matches
1
65
Package Description
FLANGE MOUNT, R-XUFM-X7
Pin Count
7
JESD-609 Code
e0
Terminal Finish
TIN LEAD
Compare MCC162-08IO1 with alternatives
Compare IRKT136/16 with alternatives