MCB001-RT10GF vs 200111MB010S200ZO feature comparison

MCB001-RT10GF MMT Corp

Buy Now Datasheet

200111MB010S200ZO Suyin Group

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer MMT MACHRONE CORP SUYIN CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature ROHS COMPLIANT PACKAGING SLIM BOX W/O CAP
Body Breadth 0.217 inch 0.094 inch
Body Length 0.941 inch 0.799 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU ON NI AU
Contact Finish Termination GOLD FLASH TIN
Contact Gender MALE MALE
Contact Material BRASS BRASS
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 10 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 800VAC V 500VDC V
Filter Feature NO NO
Insulation Resistance 1000000000 Ω
Insulator Material POLYAMIDE
Mating Contact Pitch 0.079 inch 0.079 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -25 °C -40 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
Plating Thickness FLASH inch FLASH inch
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 2 A 1.5 A
Reference Standard UL
Terminal Pitch 2.0066 mm 2.0066 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 10 10
Base Number Matches 1 1
Body Depth 0.112 inch
Insulator Color BLACK

Compare MCB001-RT10GF with alternatives

Compare 200111MB010S200ZO with alternatives