MCASU168SB7103KTNA1J vs C0603C103K5RECAUTO feature comparison

MCASU168SB7103KTNA1J TAIYO YUDEN

Buy Now Datasheet

C0603C103K5RECAUTO KEMET Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TAIYO YUDEN CO LTD KEMET ELECTRONICS CORP
Package Description CHIP , 0603
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20 8532.24.00.20
Capacitance 0.01 µF 0.01 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.8 mm 0.8 mm
Length 1.6 mm 1.6 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, PAPER, 7 INCH TR, PUNCHED PAPER, 7 INCH
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 50 V 50 V
Size Code 0603 0603
Surface Mount YES YES
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Width 0.8 mm 0.8 mm
Base Number Matches 1 1
Pbfree Code Yes
Factory Lead Time 16 Weeks, 1 Day
Samacsys Manufacturer KEMET
JESD-609 Code e3
Reference Standard AEC-Q200
Terminal Finish MATTE TIN OVER NICKEL

Compare MCASU168SB7103KTNA1J with alternatives

Compare C0603C103K5RECAUTO with alternatives